SIBA 63A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- RS Stock No.:
- 421-542
- Mfr. Part No.:
- 10-007-07/63A
- Brand:
- SIBA
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$12.844
(exc. GST)
$14.128
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $12.844 | $64.22 |
125 - 495 | $12.624 | $63.12 |
500 + | $12.386 | $61.93 |
*price indicative
- RS Stock No.:
- 421-542
- Mfr. Part No.:
- 10-007-07/63A
- Brand:
- SIBA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
D (DIAZED) - Type gR
Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications
Standards
VDE 0636 and DIN
Approvals
VDE 0636; DIN 49360/49515
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Bottle Fuse Size | DIII |
Voltage Rating | 500V ac |
Primary Keyword | Diazed Fuse |
Application Category | gR |
Thread Size | E33 |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Gauge/Cap Colour | Grey |
Body Material | Ceramic |
Related links
- SIBA 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- SIBA 35A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- Mersen 63A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- Siemens 63A DIII Diazed Fuse, E33 Thread Size, gR, 500V
- Mersen 35A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- Mersen 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac
- Siemens 35A DIII Diazed Fuse, E33 Thread Size, gR, 500V
- Siemens 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V