Mersen 10A, 500V NDz Diazed Fuse, E16 Thread Size

Get a bulk buy discount

Add 500 more to save $101.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$40.57

(exc. GST)

$44.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,470 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$8.114$40.57-
500 - 2495$7.912$39.56$101.00
2500 +$7.564$37.82$1,375.00

*price indicative

RS Stock No.:
377-0386
Mfr. Part No.:
B214062 / NDZGG50V10
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

10A

Product Type

Diazed Fuse

Bottle Fuse Size

NDz

Voltage

500V

Thread Size

E16

Breaking Capacity

50kA

Gauge/Cap Colour

Red

Body Material

Ceramic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

-40°C

Standards/Approvals

VDE, EAC

Diameter

36mm

COO (Country of Origin):
HU

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut


Breaking Capacity 50kA at 500Vac

Voltage rating 500Vac

Low power loss

Approvals

VDE 0636; DIN 49522

Standards

IEC269; VDE0636; DIN49522

  • RS Stock No. 3770465
  • Mfr. Part No. K200707 / DIIGG50V10
Each (In a Pack of 5)
$2.20
  • RS Stock No. 3770370
  • Mfr. Part No. C213557 / NDZGG50V6
Each (In a Pack of 5)
$39.92
  • RS Stock No. 3770342
  • Mfr. Part No. W212539 / NDZGG50V2
Each (In a Pack of 5)
$43.836
  • RS Stock No. 3770392
  • Mfr. Part No. J214575 / NDZGG50V16
Each (In a Pack of 5)
$46.864

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy