Schaffner, 250V ac 2A Panel Mount IEC Filter Male None 1 Fuse, Faston

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$25.73

(exc. GST)

$28.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 301 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$25.73-
15 - 29$25.281%
30 +$24.803%

*price indicative

RS Stock No.:
188-9618
Distrelec Article No.:
169-66-672
Mfr. Part No.:
FN9260-2-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

IEC Filter

Number of Fuses

1

Current

2A

Fuse Size

5 x 20 mm

Switch Type

None

Connector Gender

Male

Voltage

250V ac

Mount Type

Panel Mount

Operating Frequency

0Hz, 400Hz

IEC Connector Type

IEC/EN 60939

Maximum Operating Temperature

85°C

Termination Type

Faston

Minimum Operating Temperature

-25°C

Contact Gender

Male

Depth

60.3mm

Height

46mm

Width

35mm

Standards/Approvals

No

Double Fused FN9260


The FN9260 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, medical equipment, household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.

Versions up to 10 A are available with fuse holder for one or two fuses

Optional safety version (A type)

Complies with IEC/EN 60601-1

Snap-in versions (S type)

Schaffner Type FN Fused/Fused and Switched


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Approvals

UL recognised component, CSA certified, VDE

Warning

Neutral line must not be fused where it is referenced to earth.

  • RS Stock No. 4558890
  • Mfr. Part No. FN9260B-2-06
Each
$29.08
Each
$28.14
Each
$28.00
Each
$28.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy