Mersen 20A, 500V NDz Diazed Fuse, E16 Thread Size
- RS Stock No.:
- 377-0409
- Mfr. Part No.:
- Q215087 / NDZGG50V20
- Brand:
- Mersen
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$198.69
(exc. GST)
$218.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $39.738 | $198.69 | - |
| 500 - 2495 | $39.04 | $195.20 | 1% |
| 2500 + | $32.142 | $160.71 | 19% |
*price indicative
- RS Stock No.:
- 377-0409
- Mfr. Part No.:
- Q215087 / NDZGG50V20
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Diazed Fuse | |
| Current Rating | 20A | |
| Bottle Fuse Size | NDz | |
| Voltage | 500V | |
| Series | Q | |
| Thread Size | E16 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Blue | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | VDE, EAC | |
| Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Diazed Fuse | ||
Current Rating 20A | ||
Bottle Fuse Size NDz | ||
Voltage 500V | ||
Series Q | ||
Thread Size E16 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Blue | ||
Body Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals VDE, EAC | ||
Diameter 36mm | ||
- COO (Country of Origin):
- HU
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Approvals
VDE 0636; DIN 49522
Standards
IEC269; VDE0636; DIN49522
