ETI 16A, 500V ac D1 Diazed Fuse, E16 Thread Size
- RS Stock No.:
- 417-852
- Mfr. Part No.:
- 2311405
- Brand:
- ETI
Get a bulk buy discount
Add 500 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.19
(exc. GST)
$13.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 460 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.438 | $12.19 | - |
| 500 - 2495 | $2.418 | $12.09 | $10.00 |
| 2500 + | $2.382 | $11.91 | $140.00 |
*price indicative
- RS Stock No.:
- 417-852
- Mfr. Part No.:
- 2311405
- Brand:
- ETI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETI | |
| Product Type | Diazed Fuse | |
| Current Rating | 16A | |
| Bottle Fuse Size | D1 | |
| Voltage | 500V ac | |
| Series | class gG/gL | |
| Thread Size | E16 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Grey | |
| Body Material | Ceramic | |
| Standards/Approvals | DIN EN 60269-3, IEC 60269-3-1, DIN VDE 0636-301, IEC 60269-1:2005-04, DIN EN 60269-1, HD 630.3.1 | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ETI | ||
Product Type Diazed Fuse | ||
Current Rating 16A | ||
Bottle Fuse Size D1 | ||
Voltage 500V ac | ||
Series class gG/gL | ||
Thread Size E16 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Grey | ||
Body Material Ceramic | ||
Standards/Approvals DIN EN 60269-3, IEC 60269-3-1, DIN VDE 0636-301, IEC 60269-1:2005-04, DIN EN 60269-1, HD 630.3.1 | ||
Length 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Approvals
IEC 269; VDE 0636
Standards
IEC269; VDE0636; DIN49522
- RS Stock No. 0417818
- Mfr. Part No. 2311401
Each (In a Pack of 5)
$2.512
- RS Stock No. 0413664
- Mfr. Part No. 2312405
Each (In a Pack of 5)
$3.64
- RS Stock No. 0417868
- Mfr. Part No. 2311406
Each (In a Pack of 5)
$2.302
- RS Stock No. 0417846
- Mfr. Part No. 2311404
Each (In a Pack of 5)
$2.664











