Mersen 25A DI Diazed Fuse, E16 Thread Size, gG, 500V
- RS Stock No.:
- 377-0421
- Mfr. Part No.:
- Q215593
- Brand:
- Mersen
10 In AU stock for next working day delivery
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $2.91
You pay
$2.474
(exc. GST)
$2.721
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $2.474 | $12.37 |
500 - 2495 | $2.382 | $11.91 |
2500 + | $2.292 | $11.46 |
*price indicative
- RS Stock No.:
- 377-0421
- Mfr. Part No.:
- Q215593
- Brand:
- Mersen
- COO (Country of Origin):
- HU
Related links
- Mersen 20A DI Diazed Fuse, E16 Thread Size, gG, 500V
- Mersen 4A DI Diazed Fuse, E16 Thread Size, gG, 500V
- Mersen 6A DI Diazed Fuse, E16 Thread Size, gG, 500V
- Mersen 16A DI Diazed Fuse, E16 Thread Size, gG, 500V
- Mersen 10A DI Diazed Fuse, E16 Thread Size, gG, 500V
- Mersen 2A DI Diazed Fuse, E16 Thread Size, gG, 500V
- ETI 16A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
- Siemens 4A DII Diazed Fuse, E16 Thread Size, gG, 500V ac