Mersen 25A, 400V ac D02 Neozed Fuse
- RS Stock No.:
- 377-0279
- Mfr. Part No.:
- W213160 / D02GG40V25
- Brand:
- Mersen
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.16
(exc. GST)
$21.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $3.832 | $19.16 | - |
| 125 - 495 | $3.792 | $18.96 | 1% |
| 500 + | $3.722 | $18.61 | 2% |
*price indicative
- RS Stock No.:
- 377-0279
- Mfr. Part No.:
- W213160 / D02GG40V25
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 25A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V ac | |
| Series | W | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Standards/Approvals | DIN VDE 636-3 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 25A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V ac | ||
Series W | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Yellow | ||
Body Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Diameter 36mm | ||
Standards/Approvals DIN VDE 636-3 | ||
- COO (Country of Origin):
- HU
Fuse D0 (NEOZED) – Type gL/gG
Compact size and low power loss
Breaking Capacity 50kA at 400Vac
Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution cabinets and fuse boxes.
Approvals
VDE 0636; DIN 49522
Standards
VDE 0636 and DIN49522
