Eaton 25A, 400V ac D02 Neozed Fuse
- RS Stock No.:
- 181-8569
- Mfr. Part No.:
- 25NZ02
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$377.70
(exc. GST)
$415.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $37.77 | $377.70 |
| 50 + | $33.992 | $339.92 |
*price indicative
- RS Stock No.:
- 181-8569
- Mfr. Part No.:
- 25NZ02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Neozed Fuse | |
| Current Rating | 25A | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V ac | |
| Series | NZ | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Ceramic | |
| Length | 36mm | |
| Diameter | 15mm | |
| Standards/Approvals | VDE 0636, UPC, EAN, GOST-R, IEC 60269, DIN VDE 0636-301, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Neozed Fuse | ||
Current Rating 25A | ||
Bottle Fuse Size D02 | ||
Voltage 400V ac | ||
Series NZ | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Yellow | ||
Body Material Ceramic | ||
Length 36mm | ||
Diameter 15mm | ||
Standards/Approvals VDE 0636, UPC, EAN, GOST-R, IEC 60269, DIN VDE 0636-301, CE, RoHS | ||
Fuse-link, LV, 25 A, AC 400 V, D02, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
- RS Stock No. 6221089
- Mfr. Part No. 5SE2325
Each (In a Pack of 10)
$3.264
- RS Stock No. 0258210
- Mfr. Part No. 288941 Z-D02/SE-25
1 Pack of 12
$11.63
- RS Stock No. 3770279
- Mfr. Part No. W213160 / D02GG40V25
Each (In a Pack of 5)
$4.034












