Eaton 35A, 500V ac D3 Bottle Fuse, E33 Thread Size, gG
- RS Stock No.:
- 182-1667
- Mfr. Part No.:
- 35D33
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$83.16
(exc. GST)
$91.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $83.16 | - |
| 7 - 12 | $81.79 | 1% |
| 13 + | $80.42 | 3% |
*price indicative
- RS Stock No.:
- 182-1667
- Mfr. Part No.:
- 35D33
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 35A | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V ac | |
| Application Category | gG | |
| Thread Size | E33 | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Black | |
| Body Material | White Ceramic | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 50mm | |
| Diameter | 27mm | |
| Standards/Approvals | EAN, RoHS, UPC, CE, IEC 60269, DIN VDE 0636-301, GOST-R, VDE 0636 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 35A | ||
Bottle Fuse Size D3 | ||
Voltage 500V ac | ||
Application Category gG | ||
Thread Size E33 | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Black | ||
Body Material White Ceramic | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 50mm | ||
Diameter 27mm | ||
Standards/Approvals EAN, RoHS, UPC, CE, IEC 60269, DIN VDE 0636-301, GOST-R, VDE 0636 | ||
- COO (Country of Origin):
- SI
Eaton Bottle Fuse, 35A Current Rating, 500V AC Voltage - 35D33
This bottle fuse provides robust protection for electrical circuits in various industrial applications. Rated at 35A with a voltage rating of 500V AC, it features a DIII size designed to fit into standard fuse holders. Constructed from ceramic, this high breaking capacity fuse ensures reliability and efficiency in power distribution systems.
Features & Benefits
• Designed for general industrial protection against electrical faults
• Breaking capacity rated at 50 kA for enhanced safety
• Easy installation into screw cap fuse link carriers
• Visible fuse-operated pin indicator for quick troubleshooting
• Compliant with gG fuse specifications for versatility
• Thread size of E33 enables compatibility with specific fuse bases
Applications
• Used for protecting electrical distribution systems in industrial settings
• Ideal for requiring reliable cable protection
• Suitable for both inductive and resistive load management
How does the visible fuse-operated pin indicator enhance maintenance?
The visible pin indicator clearly signals if the fuse has operated, allowing for immediate assessment and replacement without extensive checks.
What advantages does the ceramic body offer compared to other materials?
The ceramic body provides superior heat resistance and durability, minimising the risk of damage during operation and ensuring long-lasting performance in high-demand environments.
Is this fuse suitable for use in both AC and DC applications?
This specific bottle fuse is designed primarily for 500V AC applications and may not be suitable for DC usage without proper assessment of load characteristics and compliance with standards.
Note
Eaton formerly known as Bussmann
