Siemens 6A, 400V ac D01 Neozed Fuse
- RS Stock No.:
- 622-1045
- Distrelec Article No.:
- 304-28-054
- Mfr. Part No.:
- 5SE2306
- Brand:
- Siemens
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$36.62
(exc. GST)
$40.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $3.662 | $36.62 | - |
| 500 - 2490 | $3.595 | $35.95 | 1% |
| 2500 + | $3.505 | $35.05 | 4% |
*price indicative
- RS Stock No.:
- 622-1045
- Distrelec Article No.:
- 304-28-054
- Mfr. Part No.:
- 5SE2306
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Neozed Fuse | |
| Current Rating | 6A | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | 5SE | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Green | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, UL, CE | |
| Length | 36mm | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Neozed Fuse | ||
Current Rating 6A | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series 5SE | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Green | ||
Body Material Ceramic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, UL, CE | ||
Length 36mm | ||
Diameter 11mm | ||
- COO (Country of Origin):
- PL
Siemens Neozed Fuse, D01 Bottle Fuse Size, Ceramic Body Material - 5SE2306
This Neozed fuse provides crucial overload and short-circuit protection for electrical circuits. With a current rating of 6 A and a breaking capacity of 50 kA at 400 V ac, this fuse is reliable for various applications. Its gG classification makes it suitable for general-purpose use, effectively protecting electronic and electrical components.
Features & Benefits
• Constructed with a ceramic body for durability
• Employs tin-coated contact caps for conductivity
• Functions within a temperature range of -25°C to +40°C
• Compact D01 bottle fuse size optimises space
• Maximum short-circuit breaking capacity
• Suitable for both AC and DC applications
Applications
• Ideal for commercial electrical systems requiring low voltage solutions
• Used in electrical cabinets to safeguard components
• Effective in automation systems to prevent electrical failures
What is the significance of the gG classification?
The gG classification indicates suitability for general-purpose applications, offering effective protection against overloads and short circuits.
At what temperatures can it operate effectively?
The operating temperature range is -25°C to +40°C, making it adaptable to various environments.
What weight should I expect for a single unit?
Each fuse weighs approximately 6 g, making installation and handling straightforward.
