ETI 50A DIII Bottle Fuse, E33 Thread Size, gG - gL, 500V ac
- RS Stock No.:
- 768-6106
- Mfr. Part No.:
- 2313402
- Brand:
- ETI
120 In AU stock for next working day delivery
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.27
(exc. GST)
$4.70
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $4.27 | $21.35 |
125 - 495 | $4.22 | $21.10 |
500 + | $4.142 | $20.71 |
*price indicative
- RS Stock No.:
- 768-6106
- Mfr. Part No.:
- 2313402
- Brand:
- ETI
- COO (Country of Origin):
- SI
Related links
- Eaton 63A DIII Bottle Fuse, E33 Thread Size, gG, 500V ac
- ETI 35A DIII Diazed Fuse, E33 Thread Size, gG - gL, 500V ac
- ETI 63A DIII Diazed Fuse, E33 Thread Size, gG - gL, 500V ac
- Eaton 35A DIII Bottle Fuse, E33 Thread Size, 500V ac
- Eaton DIII Bottle Fuse, E33 Thread Size
- Mersen 50A DIII Diazed Fuse, E33 Thread Size, gG, 500V
- Siemens 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V
- Mersen 50A DIII Diazed Fuse, E33 Thread Size, gR, 500V ac