ETI 20A, 500V ac D2 Diazed Fuse, E27 Thread Size

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.06

(exc. GST)

$17.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$3.212$16.06-
500 - 2495$3.174$15.871%
2500 +$3.116$15.582%

*price indicative

RS Stock No.:
413-670
Mfr. Part No.:
2312406
Brand:
ETI
Find similar products by selecting one or more attributes.
Select all

Brand

ETI

Product Type

Diazed Fuse

Current Rating

20A

Bottle Fuse Size

D2

Voltage

500V ac

Series

class gG/gL

Thread Size

E27

Breaking Capacity

50kA

Gauge/Cap Colour

Blue

Body Material

Ceramic

Standards/Approvals

IEC 60269-3-1, DIN VDE 0636-301, HD 630.3.1, DIN EN 60269-3

Length

5mm

RoHS Status: Exempt

D-Fuse (DIAZED) Type gL/gG


Breaking Capacity 50kA at 500Vac

Voltage rating 500Vac

Low power loss

Approvals

IEC 269; VDE 0636; VDE DII 6A-25A; OVE DII

Standards

IEC269; VDE0636; DIN49522

  • RS Stock No. 0413620
  • Mfr. Part No. 2312401
Each (In a Pack of 5)
$4.366
  • RS Stock No. 0413636
  • Mfr. Part No. 2312402
Each (In a Pack of 5)
$4.532
  • RS Stock No. 0413642
  • Mfr. Part No. 2312403
Each (In a Pack of 5)
$4.026
  • RS Stock No. 1818572
  • Mfr. Part No. 6D27Q
1 Box of 25
$913.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy