Eaton 63A, 500V D3 Bottle Fuse

Subtotal (1 pack of 5 units)*

$23.63

(exc. GST)

$25.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
  • Plus 33 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.63$4.726

*price indicative

RS Stock No.:
228-757
Mfr. Part No.:
63D33 FUSE-D3 63A T GL/GG 500VAC E33
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Product Type

Bottle Fuse

Bottle Fuse Size

D3

Voltage

500V

Series

Eaton Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

Copper

Body Material

Ceramic

Standards/Approvals

IEC 60269, DIN VDE 0636-301, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30)

Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
SI
The Eaton low voltage D fuse is engineered for reliable performance in both domestic and general industrial applications. Designed with a time-delay characteristic, this fuse effectively protects against overloads while ensuring a high breaking capacity of 50 kA. The fuse's compact dimensions of 50 mm in length, 27 mm in height, and 27 mm in width, alongside its lightweight construction of 51 grams, make it an ideal fit for various installations. Constructed with a robust ceramic body and featuring a copper colour code, this fuse guarantees a high level of durability under demanding conditions. Its compliance with industry standards ensures reliability and peace of mind for users.

Time-delay response ensures protection against temporary overloads

Compact and lightweight design facilitates easy installation in restricted spaces

Robust ceramic construction enhances durability and resilience

High breaking capacity enables safe operation under fault conditions

Compliant with RoHS, CE, and other international standards for safety and quality

Versatile compatibility with various fuse bases provides flexibility in applications

Non-indicating fuse type simplifies maintenance and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy