Siemens 20A, 500 V ac, 500V dc D2 Diazed Fuse
- RS Stock No.:
- 163-281
- Mfr. Part No.:
- 5SB2711
- Brand:
- Siemens
Subtotal (1 pack of 25 units)*
$105.00
(exc. GST)
$115.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $105.00 | $4.20 |
*price indicative
- RS Stock No.:
- 163-281
- Mfr. Part No.:
- 5SB2711
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 20A | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac, 500V ac | |
| Series | SENTRON | |
| Breaking Capacity | 8kA | |
| Gauge/Cap Colour | Blue | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 20A | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac, 500V ac | ||
Series SENTRON | ||
Breaking Capacity 8kA | ||
Gauge/Cap Colour Blue | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC, CE, UKCA | ||
- COO (Country of Origin):
- PL
The Siemens DIAZED Fuse is a DII 20A gG fuse is designed for cable and line protection, featuring a rated supply voltage of 500V a.c. and 440V d.c. Its impressive breaking capacity rated at 8 kA ensures high performance during fault conditions, while the power loss remains efficient at 2.6W, regardless of the operating state. The compact design allows for versatile installation, optimising space in various electrical assemblies.
IP20 protection class for safety
Vertical and other mounting options
Lightweight at 30 g for easy handling
