Siemens 32A, 500 V ac, 500V dc D2 Diazed Fuse
- RS Stock No.:
- 163-284
- Mfr. Part No.:
- 5SB4011
- Brand:
- Siemens
Subtotal (1 pack of 25 units)*
$308.49
(exc. GST)
$339.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $308.49 | $12.34 |
*price indicative
- RS Stock No.:
- 163-284
- Mfr. Part No.:
- 5SB4011
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 32A | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac, 500V ac | |
| Series | SENTRON | |
| Breaking Capacity | 8kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 32A | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac, 500V ac | ||
Series SENTRON | ||
Breaking Capacity 8kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, CE, EAC | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse offers a robust protection solution with a rated breaking capacity of 8 kA at DC, ensuring high reliability in electrical applications. Designed for cable and line protection, it operates efficiently at a supply voltage of 500 V AC and 440 V DC while maintaining a power loss of just 3.6 W under rated current conditions. With an IP20 protection class, it assures safe operation with connected conductors within defined environmental limits.
Uses screw adapter or sleeves for versatile installation
Supports any mounting position
Black colour coding for easy identification
Approved for general product safety standards
