Siemens 20A, 500 V ac, 500V dc NDz Diazed Fuse
- RS Stock No.:
- 167-678
- Mfr. Part No.:
- 5SA2711
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$131.10
(exc. GST)
$144.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $131.10 | $13.11 |
*price indicative
- RS Stock No.:
- 167-678
- Mfr. Part No.:
- 5SA2711
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 20A | |
| Bottle Fuse Size | NDz | |
| Voltage | 500V ac, 500V ac | |
| Series | SENTRON | |
| Breaking Capacity | 40kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 20A | ||
Bottle Fuse Size NDz | ||
Voltage 500V ac, 500V ac | ||
Series SENTRON | ||
Breaking Capacity 40kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse from the SENTRON series is designed for reliable protection of cables and lines, featuring an operational class of gG and a time lag tripping characteristic for enhanced safety. With a rated supply voltage of 500 V AC and 440 V DC, it accommodates diverse electrical systems. Additionally, it boasts a breaking capacity of 1.6 kA, ensuring high performance during fault conditions.
Unique screw adapter or sleeves for easy integration
Compatible with various mounting positions
Compact design only 15 g for easy handling
Rated for up to 95 percent relative humidity
