Eaton 20A, 500V ac D2 Diazed Fuse

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 box of 25 units)*

$805.96

(exc. GST)

$886.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1$805.96$32.238-
2 - 3$788.20$31.5282%
4 +$771.33$30.8534%

*price indicative

RS Stock No.:
181-8550
Mfr. Part No.:
20D27
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Product Type

Diazed Fuse

Bottle Fuse Size

D2

Voltage

500V ac

Breaking Capacity

50kA

Gauge/Cap Colour

Blue

Body Material

Ceramic

Length

50mm

Standards/Approvals

UPC, IEC 60269, VDE 0636, DIN VDE 0636-301, GOST-R, EAN, CE, RoHS

Diameter

21.5mm

Fuse-link, LV, 20 A, AC 500 V, D2, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy