Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 12 mm Pin Length, 4.95 mm Pin Diameter, Brown from 8 AWG to
- RS Stock No.:
- 307-7312
- Mfr. Part No.:
- DZ5CA102
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$98.80
(exc. GST)
$108.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $98.80 | $0.988 | - |
| 25 - 99 | $95.33 | $0.953 | 3% |
| 100 + | $90.90 | $0.909 | 7% |
*price indicative
- RS Stock No.:
- 307-7312
- Mfr. Part No.:
- DZ5CA102
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.95mm | |
| Insulation Material | Halogen Free Plastic | |
| Colour | Brown | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 22mm | |
| Series | Linergy DZ5 | |
| Minimum Wire Size AWG | 8AWG | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.95mm | ||
Insulation Material Halogen Free Plastic | ||
Colour Brown | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 22mm | ||
Series Linergy DZ5 | ||
Minimum Wire Size AWG 8AWG | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Copper | ||
Non Compliant
- COO (Country of Origin):
- FR
Cable ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 4 → 50 mm2, in different colours.
Ends are packaged in small packets of 100 pieces.
Standard: NF C 63-023
Related links
- Schneider Electric 17.5 mm Pin Length Brown to 8 AWG
- Schneider Electric 12 mm Pin Length White to 6 AWG Wire
- Schneider Electric 20 mm Pin Length Blue
- Schneider Electric 17.5 mm Pin Length Black to 4 AWG
- Schneider Electric 11.5 mm Pin Length Green from 10 AWG
- Schneider Electric 17.5 mm Pin Length White to 6 AWG
- Schneider Electric 8 mm Pin Length Blue from 20 AWG to 20
- Schneider Electric 3.3 mm Pin Diameter, Orange to 12 AWG Wire Size
