Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 17.5 mm Pin Length, 8.15 mm Pin Diameter, Black to 4 AWG

Get a bulk buy discount

Add 1000 more to save $46.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$152.00

(exc. GST)

$167.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 700 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$1.52$152.00-
1000 - 2400$1.474$147.40$46.00
2500 - 4900$1.429$142.90$227.50
5000 - 9900$1.398$139.80$610.00
10000 +$1.368$136.80$1,520.00

*price indicative

RS Stock No.:
307-7340
Mfr. Part No.:
DZ5CA253
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bootlace Ferrule

Pin Diameter

8.15mm

Insulation Material

Plastic

Colour

Black

Pin Length

17.5mm

Insulation

Insulated

Maximum Wire Size AWG

4AWG

Overall Length

36mm

Series

Linergy DZ5

Standards/Approvals

NF C 63-023

Terminal Material

Copper

Non Compliant

Cable ends


Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.

The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.

These ends are available for conductors with cross-sections from 4 → 50 mm2, in different colours.

Ends are packaged in small packets of 100 pieces.

Standard:  NF C 63-023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy