Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 12 mm Pin Length, 6.2 mm Pin Diameter, White to 6 AWG Wire
- RS Stock No.:
- 307-7328
- Mfr. Part No.:
- DZ5CA162
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $59.35
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$118.75
(exc. GST)
$130.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $118.75 | $1.188 | - |
| 5 + | $106.88 | $1.069 | $59.35 |
*price indicative
- RS Stock No.:
- 307-7328
- Mfr. Part No.:
- DZ5CA162
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 6.2mm | |
| Insulation Material | Halogen Free Plastic | |
| Colour | White | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 24mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 6.2mm | ||
Insulation Material Halogen Free Plastic | ||
Colour White | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 24mm | ||
Series Linergy DZ5 | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Copper | ||
Non Compliant
- COO (Country of Origin):
- FR
Cable ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 4 → 50 mm2, in different colours.
Ends are packaged in small packets of 100 pieces.
Standard: NF C 63-023
Related links
- Schneider Electric 12 mm Pin Length Brown from 8 AWG to
- Schneider Electric 17.5 mm Pin Length White to 6 AWG
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Ivory from 6 AWG to 6 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Green from 6 AWG to 6 AWG Wire Size
- Schneider Electric 17.5 mm Pin Length Brown to 8 AWG
- Schneider Electric 20 mm Pin Length Blue
- Schneider Electric 17.5 mm Pin Length Black to 4 AWG
