Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 17.5 mm Pin Length, 4.95 mm Pin Diameter, Brown to 8 AWG
- RS Stock No.:
- 608-7384
- Mfr. Part No.:
- DZ5CA103
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$98.80
(exc. GST)
$108.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $98.80 | $0.988 |
| 5 + | $95.55 | $0.956 |
*price indicative
- RS Stock No.:
- 608-7384
- Mfr. Part No.:
- DZ5CA103
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.95mm | |
| Insulation Material | Plastic | |
| Colour | Brown | |
| Pin Length | 17.5mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 28mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.95mm | ||
Insulation Material Plastic | ||
Colour Brown | ||
Pin Length 17.5mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 28mm | ||
Series Linergy DZ5 | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- FR
Marker end caps
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 16 mm2, in different colours.
Ends are packaged in small packets of 100 pieces.
The moulded section of the cable end allows the user to identify wires.
Standards
NF C 63-023
DIN 46228
DIN 46228
Related links
- Schneider Electric 12 mm Pin Length Brown from 8 AWG to
- Schneider Electric 17.5 mm Pin Length Black to 4 AWG
- Schneider Electric 17.5 mm Pin Length White to 6 AWG
- Schneider Electric 20 mm Pin Length Blue
- Schneider Electric 11.5 mm Pin Length Green from 10 AWG
- Schneider Electric 8 mm Pin Length Blue from 20 AWG to 20
- Schneider Electric 12 mm Pin Length White to 6 AWG Wire
- Schneider Electric 16 mm Pin Length Red to 2 AWG Wire Size
