Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 17.5 mm Pin Length, 6.35 mm Pin Diameter, White to 6 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$8,946.05

(exc. GST)

$9,840.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9$8,946.05$89.461
10 - 24$8,790.97$87.91
25 - 49$8,411.42$84.114
50 - 99$8,232.04$82.32
100 +$8,052.66$80.527

*price indicative

RS Stock No.:
608-7390
Mfr. Part No.:
DZ5CA163
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bootlace Ferrule

Pin Diameter

6.35mm

Insulation Material

Plastic

Colour

White

Pin Length

17.5mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Overall Length

28mm

Series

Linergy DZ5

Standards/Approvals

NF C 63-023

Terminal Material

Copper

Non Compliant

COO (Country of Origin):
FR

Marker end caps


Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.

The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.

These ends are available for conductors with cross-sections from 0.5 → 16 mm2, in different colours.

Ends are packaged in small packets of 100 pieces.

The moulded section of the cable end allows the user to identify wires.

Standards

NF C 63-023
DIN 46228

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy