Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 3.3 mm Pin Diameter, Orange to 12 AWG Wire Size
- RS Stock No.:
- 307-7299
- Mfr. Part No.:
- DZ5CA042
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$62.80
(exc. GST)
$69.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.628 | $62.80 |
| 1000 - 2400 | $0.617 | $61.70 |
| 2500 + | $0.597 | $59.70 |
*price indicative
- RS Stock No.:
- 307-7299
- Mfr. Part No.:
- DZ5CA042
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.3mm | |
| Insulation Material | Plastic | |
| Colour | Orange | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 20mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | NF C 63-023, UL | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.3mm | ||
Insulation Material Plastic | ||
Colour Orange | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 20mm | ||
Series Linergy DZ5 | ||
Standards/Approvals NF C 63-023, UL | ||
Terminal Material Copper | ||
Non Compliant
- COO (Country of Origin):
- FR
Cable ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 4 → 50 mm2, in different colours.
Ends are packaged in small packets of 100 pieces.
Standard: NF C 63-023
Related links
- Schneider Electric 9.8 mm Pin Length Orange to 12
- Schneider Electric 2.7 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
- Schneider Electric 16 mm Pin Length Red to 2 AWG Wire Size
- Schneider Electric 17.5 mm Pin Length Brown to 8 AWG
- Schneider Electric 20 mm Pin Length Blue
- Schneider Electric 17.5 mm Pin Length White to 6 AWG
- Schneider Electric 17.5 mm Pin Length Black to 4 AWG
- Schneider Electric 11.5 mm Pin Length Green from 10 AWG
