Phoenix Contact, AI Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 800 μm Pin Diameter, Blue to 24 AWG Wire Size

Get a bulk buy discount

Add 500 more to save -

View bulk pricing options

Subtotal (1 pack of 100 units)*

$41.30

(exc. GST)

$45.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.413$41.30-
500 - 2400$0.409$40.90-
2500 - 4900$0.396$39.604%
5000 - 9900$0.385$38.506%
10000 +$0.378$37.808%

*price indicative

RS Stock No.:
804-6947
Mfr. Part No.:
3203040
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Bootlace Ferrule

Pin Diameter

800μm

Insulation Material

Plastic

Colour

Blue

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.25mm²

Overall Length

10.5mm

Series

AI

Terminal Plating

Tin

Minimum Wire Size mm²

0.25mm²

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, Special Colours


A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and special colours.

For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4402, 803-4411, 803-4424 and 803-4420

Phoenix Contact Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy