Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 22 mm Pin Length, 4.6 mm Pin Diameter, Red
- RS Stock No.:
- 557-813
- Mfr. Part No.:
- 2100041
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-813
- Mfr. Part No.:
- 2100041
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.6mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 22mm | |
| Insulation | Insulated | |
| Overall Length | 22mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.6mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 22mm | ||
Insulation Insulated | ||
Overall Length 22mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AI 10-12 RD-2500 ferrule is designed to deliver exceptional performance in connecting cable ends. Manufactured from soft tin-plated electrolytic copper, this ferrule ensures reliable and efficient connections, thereby preventing wire splicing. Its durable plastic sleeve not only meets the stringent requirements of DIN 46228-1 and UL 486F, but also enhances insulation integrity. The ferrule showcases impressive characteristics, including high resistance to temperatures up to +120°C, making it well-suited for various applications. With its striking red colour, it also provides easy identification in cluttered environments. This product is essential for professionals seeking durable, high-quality cable management solutions to maintain compliance with industry standards.
Made with high-quality, soft tin-plated electrolytic copper for optimal conductivity
Constructed with a robust plastic sleeve for enhanced insulation reliability
Halogen-free materials used, promoting environmental safety and compliance
Designed for long-term exposure to temperatures without compromising performance
Innovative design to prevent wire splicing and ensure secure connections
Colour-coded for easy identification and efficient cable management
Meets rigorous industry standards to guarantee reliability in various applications
Free from silicone and harmful substances, contributing to safer installations
Related links
- Phoenix Contact Insulated Crimp Bootlace Ferrule 4.6 mm Pin Diameter, Red to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 8 AWG
- Phoenix Contact 18 mm Pin Length Red to 8 AWG Wire
- Phoenix Contact 24 mm Pin Length Red to 8 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Red to 1 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact Insulated Ferrule 4.6 mm Pin Diameter, Brown to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Ivory to 8 AWG Wire Size
