Phoenix Contact Ferrule, 7 mm Pin Length, 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- RS Stock No.:
- 609-963
- Mfr. Part No.:
- 3200289
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$30.26
(exc. GST)
$33.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.26 | $0.03 |
*price indicative
- RS Stock No.:
- 609-963
- Mfr. Part No.:
- 3200289
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.2mm | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 7mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.2mm | ||
Colour Silver | ||
Pin Length 7mm | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 7mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule designed for reliable electrical connections offers exceptional performance and durability. With a length contact range of 7 mm and a sleeve length of 7 mm, this cable end sleeve is crafted from soft tin-plated electrolytic copper, ensuring excellent conductivity and resistance to corrosion. Conforming to recognised standards such as DIN 46228-1 and UL 486F, it caters specifically to stranded conductors while maintaining a robust structure suited for various applications.
Available in a convenient packing unit of 1000 pieces
Lightweight design facilitates easier handling and installation
Compatible with a wide range of crimping tools for versatile usage
Environmentally friendly fulfilling EU RoHS compliance mandates
Related links
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Ferrule 0.9 mm Pin Diameter, Silver to 22 AWG Wire Size
- Phoenix Contact Uninsulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Uninsulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 14 AWG Wire Size
