Phoenix Contact Ferrule, 12 mm Pin Length, 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- RS Stock No.:
- 609-912
- Mfr. Part No.:
- 3200292
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$42.81
(exc. GST)
$47.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $42.81 | $0.043 |
*price indicative
- RS Stock No.:
- 609-912
- Mfr. Part No.:
- 3200292
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.2mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 12mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.2mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 12mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to ensure optimal performance in various industrial applications. Constructed from soft tin-plated electrolytic copper, it guarantees reliable electrical connections while adhering to stringent industry standards such as DIN 46228-1 and UL 486F. With a length of 12 mm for both the contact range and sleeve, this product provides excellent compatibility with stranded conductors of different classes.
Designed for easy installation with specified stripping lengths
Complies with EU RoHS regulations ensuring environmental safety
Available in a packing unit of 1000 pieces for bulk applications
Related links
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Uninsulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Uninsulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 14 AWG Wire Size
- Knipex 12 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Phoenix Contact Ferrule 3.5 mm Pin Diameter, Silver to 10 AWG Wire Size
