Phoenix Contact, 5-8, A 2 Uninsulated Bootlace Ferrule, 8 mm Pin Length, 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- RS Stock No.:
- 558-312
- Mfr. Part No.:
- 2100060
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5000 units)*
$171.57
(exc. GST)
$188.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $171.57 | $0.034 |
*price indicative
- RS Stock No.:
- 558-312
- Mfr. Part No.:
- 2100060
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.2mm | |
| Colour | Silver | |
| Pin Length | 8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 8mm | |
| Series | 5-8, A 2 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.2mm | ||
Colour Silver | ||
Pin Length 8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 8mm | ||
Series 5-8, A 2 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable end sleeve is engineered to optimise the performance of stranded conductors while ensuring robust and reliable connections. Crafted from soft tin-plated electrolytic copper, the ferrule meets the stringent requirements of DIN 46228-1 and UL 486F standards, making it an ideal choice for various electrical applications. With a length of 8 mm, it accommodates a maximum conductor cross-section of 2.5 mm², ensuring versatility across multiple connectivity scenarios. The exceptional silver finish not only enhances electrical conductivity but also protects against corrosion, ensuring longevity. Suitable for both commercial and industrial use, this product guarantees a secure and efficient connection, making it a vital component in any wiring solution.
Conforms to recognised industry standards for safety and compatibility
Manufactured from high-quality, corrosion-resistant materials
Designed for easy installation with a maximum stripping length of 8 mm
Offers flexibility for a range of stranded conductor sizes
Lightweight at just 22.22 g per piece, facilitating effortless handling
Attractive silver colour enhances visual appeal in any installation
Environmentally friendly and compliant with EU RoHS and REACH regulations
Related links
- Phoenix Contact Uninsulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Grey to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Black to 16 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Silver to 12 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
