Phoenix Contact Ferrule, 7 mm Pin Length, 900 μm Pin Diameter, Silver to 22 AWG Wire Size
- RS Stock No.:
- 609-903
- Mfr. Part No.:
- 3009202
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$48.95
(exc. GST)
$53.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.95 | $0.049 |
*price indicative
- RS Stock No.:
- 609-903
- Mfr. Part No.:
- 3009202
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 900μm | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Maximum Wire Size AWG | 22AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN 46228-1 and UL 486F | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 900μm | ||
Colour Silver | ||
Pin Length 7mm | ||
Maximum Wire Size AWG 22AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN 46228-1 and UL 486F | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for precision and reliability in electrical applications. Designed to enhance conductor connectivity, this product features a robust construction made from soft tin-plated electrolytic copper, ensuring excellent conductivity and durability. With a defined length contact range and sleeve length of 7 mm, it meets stringent standards such as DIN 46228-1 and UL 486F. Whether used in automation or electrical installations, this ferrule provides the necessary strength and performance, making it an essential component in your wiring solutions.
Features a short term temperature resistance ensuring performance in demanding environments
Silver coloured finish offers corrosion resistance for extended durability
Easy installation process helps streamline wiring tasks
Packed efficiently to cater to high demand applications
Related links
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact 7 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 7 mm Pin Length Silver to 24 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2 mm Pin Diameter, Silver from 16 AWG to 16 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
- WAGO 7 mm Pin Length Silver to 24 AWG Wire Size
- Phoenix Contact Ferrule 3.5 mm Pin Diameter, Silver to 10 AWG Wire Size
