Phoenix Contact, A 1-7 Ferrule, 7 mm Pin Length, 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 556-536
- Mfr. Part No.:
- 2100093
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$47.25
(exc. GST)
$51.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.25 | $0.047 |
*price indicative
- RS Stock No.:
- 556-536
- Mfr. Part No.:
- 2100093
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.4mm | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 7mm | |
| Series | A 1-7 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.4mm | ||
Colour Silver | ||
Pin Length 7mm | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 7mm | ||
Series A 1-7 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 7 mm and a sleeve length of 7 mm, is silver in colour. It ensures reliable insulation and prevents wire splicing, offering secure and stable connections.
Made from soft tin plated electrolytic copper
Correspond to the requirements of DIN 46228 1 and UL 486F in terms of size
Related links
- Phoenix Contact 7 mm Pin Length Silver to 24 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact Ferrule 0.9 mm Pin Diameter, Silver to 22 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2 mm Pin Diameter, Silver from 16 AWG to 16 AWG Wire Size
