RS PRO Cable Marker, White, 5.5 mm Cable, 2.3 mm Cable
- RS Stock No.:
- 872-6249
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $38.40
View bulk pricing optionsSubtotal (1 box of 250 units)*
$202.09
(exc. GST)
$222.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $202.09 | $0.808 | - |
| 15 - 74 | $199.53 | $0.798 | $38.40 |
| 75 + | $164.17 | $0.657 | $2,844.00 |
*price indicative
- RS Stock No.:
- 872-6249
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 5.5mm | |
| Colour | White | |
| Width | 6.4mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus, RoHS Compliant | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 10.3MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 5.5mm | ||
Colour White | ||
Width 6.4mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus, RoHS Compliant | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 10.3MPa | ||
- COO (Country of Origin):
- CN
RS Heat-shrink Identification Sleeves
Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.
Features and benefits
• Shrink ratio of 3:1
• Available in yellow or white, in a range of diameter sizes
• Ready to use for thermal transfer printers
• Flexible
• Flame retardant
• Good abrasion and chemical resistance
• Reliable physical, chemical and electrical properties
• Pre-cut tube with dotted line for tearing off the tube easily
- RS Stock No. 0869598
1 Reel of 1000
$600.77
Related links
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
- Brady Ademark Slide-On Cable Marker Black Pre-printed "2" 2.3 mm Cable, AC2W25 RS
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 2.3 mm Cable, 8-1768042-6
- Legrand CAB 3 Cable Marker Pre-printed "I" 2.3 mm Cable, 0 381 18
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 2.3 mm Cable, 8-1768042-3












