Phoenix Contact, A0.25-7 Ferrule, 7 mm Pin Length, 800 μm Pin Diameter, Silver to 24 AWG Wire Size
- RS Stock No.:
- 566-142
- Mfr. Part No.:
- 3202478
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$46.35
(exc. GST)
$50.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.35 | $0.046 |
*price indicative
- RS Stock No.:
- 566-142
- Mfr. Part No.:
- 3202478
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 800μm | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 7mm | |
| Series | A0.25-7 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 800μm | ||
Colour Silver | ||
Pin Length 7mm | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 7mm | ||
Series A0.25-7 | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is meticulously designed to enhance electrical connections with its innovative cable end sleeve design. Its robust construction, manufactured from soft tin-plated electrolytic copper, guarantees excellent conductivity and corrosion resistance. The ferrule ensures optimal performance across various applications, accommodating conductors up to 0.25 mm².
Features a 7 mm sleeve length for easy handling and installation
Lightweight construction simplifies transportation and storage
RoHS compliant ensuring environmental safety and sustainability
Related links
- Phoenix Contact 7 mm Pin Length Silver to 18 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Silver to 24 AWG Wire Size
- WAGO 7 mm Pin Length Silver to 24 AWG Wire Size
- NEMIQ 5 mm Pin Length Silver to 24 AWG Wire Size
- NEMIQ 7 mm Pin Length, Silver
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Violet to 24 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Yellow to 22 AWG Wire Size
