Phoenix Contact, A 50-25 Insulated Bootlace Ferrule, 25 mm Pin Length, 10.3 mm Pin Diameter, Silver to 1 AWG Wire Size
- RS Stock No.:
- 557-810
- Mfr. Part No.:
- 2100024
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-810
- Mfr. Part No.:
- 2100024
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 10.3mm | |
| Colour | Silver | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 25mm | |
| Series | A 50-25 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 10.3mm | ||
Colour Silver | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 25mm | ||
Series A 50-25 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly engineered to enhance the reliability of electrical connections. Designed specifically for stranded conductors, this product ensures optimal performance while preventing wire splicing. With a robust construction from soft tin-plated electrolytic copper, it meets stringent standards, making it suitable for various applications. The ferrule's dimensions cater to a wide range of conductor sizes, ensuring versatility in installation. Ideal for both long and short-term use, it operates efficiently across varying temperatures. This product not only facilitates superior connectivity but also promotes safe and efficient electrical systems.
Made from soft tin-plated electrolytic copper for enhanced conductivity
Accommodates flexible conductors with a maximum cross-section of 50 mm²
The tin-plated surface offers excellent resistance against corrosion
Heat-resistant functioning effectively at temperatures up to +120°C
Compact design allows for easy integration into various electrical setups
Features a sleeve wall thickness of 0.3 mm for added strength
Insulating collar ensures safe operation during use
UL certified affirming compliance with international safety standards
Offers a reliable solution for tight connections raising insulation reliability
Related links
- Phoenix Contact 25 mm Pin Length Green to 1 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 25 mm Pin Length, Silver to 3 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 1 AWG Wire Size
