Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 25 mm Pin Length, 10.3 mm Pin Diameter, Green to 1 AWG Wire Size
- RS Stock No.:
- 556-518
- Mfr. Part No.:
- 2100023
- Brand:
- Phoenix Contact
Subtotal (1 pack of 3500 units)*
$3,613.90
(exc. GST)
$3,975.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,613.90 | $1.033 |
*price indicative
- RS Stock No.:
- 556-518
- Mfr. Part No.:
- 2100023
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 10.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Green | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 40mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 10.3mm | ||
Insulation Material Polypropylene | ||
Colour Green | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 40mm | ||
Series Ferrule A | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule offers a reliable solution for cable end connections, crafted from soft tin-plated electrolytic copper. Designed to meet DIN specifications, it ensures optimal performance in various applications. The product's unique characteristics include a plastic collar made from polypropylene, enhancing durability while remaining environmentally friendly. With features such as halogen-free materials and a robust design, it excels in electrical integrity, making it ideal for both industrial and commercial use. This ferrule is UL certified, guaranteeing compliance with rigorous safety standards. Its sophisticated design promotes ease of use and streamlines the assembly process, making it an essential component for any wiring project.
Made from soft tin-plated electrolytic copper for superior conductivity
Plastic collar ensures a secure fit and enhances durability
Halogen-free composition contributes to environmentally friendly practices
UL certified, assuring compliance with industry safety standards
Designed for compatibility with stranded conductors, facilitating versatile applications
Maximised conductor connection with a flexible design for diverse cross-sections
Optimised dimensions make it suitable for a variety of wire sizes and applications
Related links
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact Insulated Ferrule 10.3 mm Pin Diameter, Green to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Black to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Blue to 1 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
- RS PRO 32 mm Pin Length, 10.3 mm Pin Diameter from 1 AWG to 1 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Red to 1 AWG Wire Size
