Phoenix Contact, A 50-18 Insulated Bootlace Ferrule, 18 mm Pin Length, 10.3 mm Pin Diameter, Silver to 1 AWG Wire Size
- RS Stock No.:
- 557-527
- Mfr. Part No.:
- 2100025
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15000 units)*
$11,325.27
(exc. GST)
$12,457.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11,325.27 | $0.755 |
*price indicative
- RS Stock No.:
- 557-527
- Mfr. Part No.:
- 2100025
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 10.3mm | |
| Colour | Silver | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 18mm | |
| Series | A 50-18 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 10.3mm | ||
Colour Silver | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 18mm | ||
Series A 50-18 | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to offer exceptional reliability and safety, ensuring optimal connections in your electrical applications. Made from high-quality soft tin-plated electrolytic copper, this ferrule guarantees long-lasting performance and meets rigorous standards, including DIN 46228-1 and UL 486F. With a sleeve length of 18 mm and designed for stranded conductors, this robust product not only facilitates easy assembly but also prevents the splicing of wires, enhancing insulation reliability. Ideal for a variety of industrial contexts, it is specifically crafted to withstand long and short-term temperature fluctuations, making it a versatile choice for demanding environments.
Designed to meet both DIN and UL standards for enhanced safety
Capable of withstanding long-term temperatures up to +105°C
Features a precise stripping length of 40 mm for efficient installation
Class cULus Listed, assuring adherence to international safety standards
Galvanically tin-plated surface provides additional protection against corrosion
Related links
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Green to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- RS PRO 32 mm Pin Length, 10.3 mm Pin Diameter from 1 AWG to 1 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Red to 1 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
