Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 608-334
- Mfr. Part No.:
- 3203150
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$9.94
(exc. GST)
$10.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.94 | $0.099 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
$10.56
(exc. GST)
$11.62
(inc. GST)
- RS Stock No.:
- 608-334
- Mfr. Part No.:
- 3203150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 10mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 10mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed for a wide range of applications, particularly in environments requiring reliable electrical connectivity. The 0.5-10 WH-GB variant features an increased diameter insulating collar, making it an ideal choice for crimping AWG cables with enhanced insulation. Its construction from high-quality materials ensures durability and resistance to environmental factors, while the tin-plated surface provides excellent conductivity.
Constructed with a flammability rating according to UL standards
Environmentally compliant with EU RoHS and China RoHS regulations
Features a customised sleeve wall thickness for improved stability during use
Provides a weight efficient solution with low packing weight per piece
Related links
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Red to 18 AWG Wire Size

