Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 610-072
- Mfr. Part No.:
- 3203118
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$87.12
(exc. GST)
$95.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $87.12 | $0.087 |
*price indicative
- RS Stock No.:
- 610-072
- Mfr. Part No.:
- 3203118
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers an efficient solution for reliable electrical connections. Designed with precision, it features a length contact range of 10 mm and a sleeve length of 16 mm, ensuring optimal performance in a variety of applications. Made from soft tin-plated electrolytic copper, this ferrule meets strict industry standards, providing maximum durability and electrical conductivity. Its halogen-free construction and UL certification reflect a commitment to safety and environmental compliance.
Accommodates a range of conductor categories for versatile application
Designed to meet industry standards such as DIN 46228 1 and UL 486F
Optimised sleeve configuration for secure electrical connections
Lightweight design allows for easy handling and installation
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Turquoise to 22 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
