Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size

Subtotal (1 pack of 500 units)*

$48.02

(exc. GST)

$52.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$48.02$0.096

*price indicative

RS Stock No.:
535-715
Mfr. Part No.:
3241126
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.1mm

Insulation Material

Polypropylene

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

16mm

Terminal Plating

Tin Plated

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is a premium choice for enhancing electrical connections with exceptional reliability. Designed to meet stringent standards, it offers impressive specifications tailored to a variety of industrial applications. With a length of 10 mm in the contact range and a sleeve length of 16 mm, this product ensures a secure fit for stranded conductors while maintaining an eye-catching orange colour.

Supports a wide range of conductor cross sections offering versatility in various applications

Crafted from soft tin plated electrolytic copper for superior conductivity

Engineered to withstand high temperatures ensuring performance in extreme conditions

Distinctive colour coding aids in easy identification during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy