Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 638-182
- Mfr. Part No.:
- 2100114
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$10.91
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.91 | $0.109 |
*price indicative
- RS Stock No.:
- 638-182
- Mfr. Part No.:
- 2100114
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN 46228-1, UL 486F, UL 94 HB, cULus Listed Approval ID: E488001 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN 46228-1, UL 486F, UL 94 HB, cULus Listed Approval ID: E488001 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly engineered for reliable electrical connections in a variety of applications. This efficient cable end sleeve is crafted from high-quality, soft tin-plated electrolytic copper, ensuring optimal conductivity and longevity. Its design adheres to industry standards, providing both mechanical stability and compliance with UL and DIN requirements. With a sleeve length of 16 mm and a contact range of 10 mm, this ferrule guarantees a secure fit for stranded conductors.
Crafted according to DIN and UL standards for reliability
Plastic collar enhances insulation and protects connections
Meets rigorous temperature specifications for diverse operational environments
Free from silicone catering to sensitive applications
Compatible with multiple crimping tools for versatile usage
Lightweight design facilitates easy handling and application
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
