Phoenix Contact, 5-10 WH-25000, AI 0 Insulated Bootlace Ferrule, 10 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG
- RS Stock No.:
- 556-545
- Mfr. Part No.:
- 2100136
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-545
- Mfr. Part No.:
- 2100136
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 16mm | |
| Series | 5-10 WH-25000, AI 0 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 16mm | ||
Series 5-10 WH-25000, AI 0 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve offers enhanced electrical connections for stranded conductors, ensuring reliability and efficiency in all your wiring applications. Designed meticulously from soft tin-plated electrolytic copper, it not only meets but exceeds stringent standards set by DIN and UL certifications. The ferrule's distinctive plastic collar, crafted from durable polypropylene, provides additional insulation integrity, preventing wire splicing and safeguarding connection performance. With a sleek white finish, this product merges functionality with aesthetics, making it a perfect fit for any setting. Explore how this essential component can elevate your electrical projects with its robust construction and comprehensive compliance to industry norms.
Made from soft tin-plated electrolytic copper for superior conductivity
Designed to enhance insulation reliability in close connections
Plastic collar constructed from polypropylene promotes durability
Aligns with DIN 46228-1 and UL 486F standards for quality assurance
Halogen-free ensuring environmentally responsible use
Crafted for flexible conductors accommodating varying sizes easily
Suitable for high-temperature applications rated up to +120°C
Complies with EU RoHS and China RoHS regulations for safe usage
Offers a galvanically tin-plated surface for added corrosion resistance
Related links
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
