Phoenix Contact, Ferrule A Uninsulated Bootlace Ferrule, 20 mm Pin Length, 2.8 mm Pin Diameter, Silver to 12 AWG Wire
- RS Stock No.:
- 557-817
- Mfr. Part No.:
- 2100051
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-817
- Mfr. Part No.:
- 2100051
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Colour | Silver | |
| Pin Length | 20mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 20mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Colour Silver | ||
Pin Length 20mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 20mm | ||
Series Ferrule A | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule is designed to offer a reliable and efficient connection solution for stranded conductors, making it an essential component for various electrical applications. Engineered from soft tin-plated electrolytic copper, this product ensures excellent conductivity and durability, adhering to both DIN 46228-1 and UL 486F standards. With a length of 20 mm, it is specifically crafted for flexible conductors, allowing for easy installation and ensuring a secure fit. This ferrule is not only lightweight but also built to withstand a range of temperatures, making it suitable for diverse environmental conditions. As the go-to choice for professionals looking for safety and performance, this product ensures that your connections remain firm and dependable over time.
Manufactured from high-quality soft tin-plated copper for superior conductivity
Fulfils industry standards, ensuring compatibility with a variety of applications
Designed for easy handling, facilitating quick and secure installations
Optimised for flexible conductors, providing excellent performance across different cable types
Lightweight construction contributes to a simplified installation process
Resilient to varying temperatures, making it suitable for both short-term and long-term use
Related links
- Phoenix Contact 15 mm Pin Length Silver to 12 AWG Wire
- Phoenix Contact 10 mm Pin Length Silver to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 6 AWG Wire
- Phoenix Contact Ferrule 2.8 mm Pin Diameter, Silver to 12 AWG Wire Size
- JST 12 mm Pin Length, 2.8 mm Pin Diameter to 12 AWG Wire Size
- Phoenix Contact 9 mm Pin Length Silver to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 12 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
