Weidmüller Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 414-6790
- Distrelec Article No.:
- 300-93-337
- Mfr. Part No.:
- 9019190000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$159.25
(exc. GST)
$175.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 2 | $159.25 | $0.319 |
| 3 - 5 | $154.79 | $0.31 |
| 6 - 9 | $148.41 | $0.297 |
| 10 + | $144.26 | $0.289 |
*price indicative
- RS Stock No.:
- 414-6790
- Distrelec Article No.:
- 300-93-337
- Mfr. Part No.:
- 9019190000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- DE
Weidmuller Crimp Bootlace Ferrule, PP Insulation, 17mm Overall Length - 9019190000
This crimp bootlace ferrule by Weidmuller is a grey insulated terminal designed for wires up to 12 AWG or 4 mm². With a pin diameter of 2.8mm and a pin length of 10mm, this ferrule is ideal for various applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Insulated grey crimp bootlace ferrule for secure wire connections
• Suitable for wires up to 12 AWG or 4 mm²
• Features a pin diameter of 2.8 mm and a pin length of 10 mm for reliable connections
• Designed for easy installation and use in various industrial applications
Applications
• Secure termination of wires in electrical panels
• Industrial automation for connecting control cables
• Electrical installations requiring reliable wire connections
Can it accommodate wires larger than 12 AWG?
The crimp bootlace ferrule is designed for wires up to 12 AWG or 4 mm².
Is the insulation material durable?
The ferrule features PP insulation material for reliable and safe wire connections.
Will it work for applications with DIN colour codes?
Yes, this grey insulated ferrule follows the DIN colour code standards for easy identification and compatibility with existing systems.
Can it be used with different wire insulation types?
While designed for insulated wires, this ferrule can accommodate various insulation materials for versatile applications.
What is the recommended method for crimping the ferrule onto the wire?
It is recommended to use a crimping tool to securely attach the ferrule to the wire, ensuring a strong and reliable connection.
Related links
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12 AWG Wire Size
- JST 10 mm Pin Length Orange from 1 AWG to 12 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
