TE Connectivity Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- RS Stock No.:
- 190-3860
- Mfr. Part No.:
- 1-966067-9
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$98.00
(exc. GST)
$108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $0.196 | $98.00 | - |
| 1000 - 1500 | $0.193 | $96.50 | 1% |
| 2000 + | $0.189 | $94.50 | 3% |
*price indicative
- RS Stock No.:
- 190-3860
- Mfr. Part No.:
- 1-966067-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 11AWG | |
| Overall Length | 17mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 4mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 11AWG | ||
Overall Length 17mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 4mm² | ||
Terminal Material Copper | ||
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- JST 10 mm Pin Length Orange from 1 AWG to 12 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
