Phoenix Contact, AI-TWIN Insulated Ferrule, 16 mm Pin Length, 8.5 mm Pin Diameter, White to 6 AWG Wire Size

Subtotal (1 pack of 50 units)*

$72.14

(exc. GST)

$79.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$72.14$1.443

*price indicative

RS Stock No.:
567-375
Mfr. Part No.:
1213207
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

8.5mm

Insulation Material

Polypropylene

Colour

White

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Overall Length

30mm

Series

AI-TWIN

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is a meticulously engineered solution designed to enhance the efficiency of electrical connections. This product merges high-quality materials with innovative design elements to ensure reliable performance in a variety of applications. Crafted from soft tin-plated electrolytic copper, the ferrule is both robust and flexible, accommodating a range of stranded conductors and minimising connection failures.

Compliant with UL 486F standards ensuring safety and reliability

Made from materials that are free from silicone and halogen promoting environmental safety

Designed for lasting performance with a temperature tolerance of up to 120°C

Suitable for a variety of applications including automated guided vehicles and machine building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy