Phoenix Contact, AI-TWIN Insulated Ferrule, 10 mm Pin Length, 1.7 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- RS Stock No.:
- 610-007
- Mfr. Part No.:
- 2100009
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$16.35
(exc. GST)
$17.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.35 | $0.164 |
*price indicative
- RS Stock No.:
- 610-007
- Mfr. Part No.:
- 2100009
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Light Blue | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Series | AI-TWIN | |
| Terminal Plating | Tin Plated | |
| Wire Ferrule Type | 2 | |
| Standards/Approvals | DIN 46228-4, cULus Listed (E488001), UL 486F-F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Light Blue | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Series AI-TWIN | ||
Terminal Plating Tin Plated | ||
Wire Ferrule Type 2 | ||
Standards/Approvals DIN 46228-4, cULus Listed (E488001), UL 486F-F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for optimum performance in electrical connections, particularly where dual conductor applications are required. With its unique design, this product accommodates two stranded conductors in a single component, simplifying the crimping process and enhancing efficiency. Made from high-quality, tin-plated electrolytic copper, the ferrule is UL certified, ensuring reliability and compliance with international safety standards.
Optimised for compatibility with stranded conductors for flexible connections
UL certified for compliance with international electrical safety regulations
Desirable for high temperature applications featuring a long term rating of +105°C
Robust design meets the rigorous demands of industrial applications
Related links
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 8 AWG Wire Size
