Phoenix Contact, AI-TWIN Insulated Ferrule, 12 mm Pin Length, 2.05 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 609-933
- Mfr. Part No.:
- 3240679
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
- Plus 199 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.03 | $0.18 |
*price indicative
- RS Stock No.:
- 609-933
- Mfr. Part No.:
- 3240679
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.05mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 40mm | |
| Series | AI-TWIN | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL 486F-F, cULus Listed Approval ID: E488001, DIN 46228-4 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.05mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 40mm | ||
Series AI-TWIN | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL 486F-F, cULus Listed Approval ID: E488001, DIN 46228-4 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for efficient conductor crimping, enabling superior electrical connections. Engineered from soft tin-plated electrolytic copper, this ferrule ensures exceptional conductivity and durability. Its unique TWIN design allows for the simultaneous crimping of two conductors, making it ideal for applications requiring compact wiring solutions.
Compatible with various wire sizes enhancing its usability across multiple applications
Built with a sturdy sleeve that ensures reliable performance in dynamic environments
Galvanically tin plated to guarantee corrosion resistance
Constructed to facilitate easy installation reducing time and effort during assembly
Related links
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
