Phoenix Contact, AI-TWIN Insulated Ferrule, 8 mm Pin Length, 2.05 mm Pin Diameter, Yellow to 18 AWG Wire Size
- RS Stock No.:
- 638-630
- Mfr. Part No.:
- 2100008
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$13.97
(exc. GST)
$15.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $13.97 | $0.14 |
*price indicative
- RS Stock No.:
- 638-630
- Mfr. Part No.:
- 2100008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.05mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Series | AI-TWIN | |
| Terminal Plating | Tin | |
| Standards/Approvals | cULus Listed Approval ID: E488001, UL 486F-F, DIN 46228-4 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.05mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Series AI-TWIN | ||
Terminal Plating Tin | ||
Standards/Approvals cULus Listed Approval ID: E488001, UL 486F-F, DIN 46228-4 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance your connection capabilities with its innovative TWIN design. Providing a seamless solution for crimping two conductors into a single ferrule, this product ensures reliable and efficient connections. With a sleeve length and contact range of 8 mm, it is specifically engineered for use with stranded conductors, ensuring a secure fit.
Designed to be halogen free supporting eco friendly initiatives
Meets demanding standards for safety and performance in electrical applications
Resilient to varying temperatures ensuring reliable operation under different conditions
Offers a simple solution for connecting multiple wires without complex tools
Related links
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
- Phoenix Contact 8 mm Pin Length Red to 18
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
