Phoenix Contact, AI 16-12 BU-1500 Insulated Bootlace Ferrule, 12 mm Pin Length, 5.8 mm Pin Diameter, Blue to 6 AWG Wire
- RS Stock No.:
- 558-308
- Mfr. Part No.:
- 2100036
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6000 units)*
$1,155.75
(exc. GST)
$1,271.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,155.75 | $0.193 |
*price indicative
- RS Stock No.:
- 558-308
- Mfr. Part No.:
- 2100036
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 24mm | |
| Series | AI 16-12 BU-1500 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 24mm | ||
Series AI 16-12 BU-1500 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve is designed for efficient connectivity and reliability in electrical applications. With a length of 24 mm and a contact range of 12 mm, it provides an optimal fit for stranded conductors, ensuring a secure and stable connection. Made with high-quality, soft tin-plated electrolytic copper, this product adheres to the stringent requirements of DIN 46228-1 and UL 486F standards, showcasing its premium construction and safety features. The halogen-free plastic collar is crafted from polypropylene, making it suitable for diverse environments without compromising on safety. Additionally, this ferrule is UL certified, confirming its compliance with international standards for electrical components, which is crucial for professionals seeking dependable solutions for their projects.
Offers excellent conductivity for reliable electrical connections
Features a halogen free plastic collar for added safety
UL certified ensuring compliance with international industry standards
Constructed from soft tin plated electrolytic copper for enhanced performance
Designed specifically for use with stranded conductors providing versatility
Environmentally friendly construction free from harmful substances
Related links
- Phoenix Contact 12 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 18 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 18 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire Size
- JST 12 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 8 AWG
- Phoenix Contact 12 mm Pin Length Silver to 6 AWG Wire Size
