Phoenix Contact, AI 16-18 BU-1000 Insulated Bootlace Ferrule, 18 mm Pin Length, 5.8 mm Pin Diameter, Blue to 6 AWG Wire
- RS Stock No.:
- 556-523
- Mfr. Part No.:
- 2100035
- Brand:
- Phoenix Contact
Subtotal (1 pack of 4000 units)*
$1,107.85
(exc. GST)
$1,218.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 556-523
- Mfr. Part No.:
- 2100035
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 28mm | |
| Series | AI 16-18 BU-1000 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 28mm | ||
Series AI 16-18 BU-1000 | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule is expertly designed for reliable cable termination, catering specifically to the needs of professionals who require a high standard of performance. Crafted from soft tin-plated electrolytic copper, this component offers exceptional conductivity while ensuring compliance with the stringent requirements of DIN 46228-1 and UL 486F. The innovative design includes a polypropylene plastic collar, enhancing durability and ease of use. With a length contact range of 18 mm and a sleeve length of 28 mm, it accommodates a variety of conductor cross-sections. Ideal for stranded conductors, this ferrule not only meets the demands of modern electrical installations but also adheres to environmental standards, being free from halogens and silicone, making it a responsible choice for eco-conscious projects.
Designed for optimal electrical connection and conductivity
Compliant with international standards for safety and performance
Constructed with a robust plastic collar for added durability
Halogen-free and silicone-free materials align with environmental standards
Versatile application for a range of conductor types and sizes
Lightweight design, making it easy to handle during installation
Related links
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 18 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Green to 6 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- Phoenix Contact Insulated Ferrule 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 18 mm Pin Length White to 6 AWG Wire Size
