JST, GWE Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 5.8 mm Pin Diameter, Green to 6 AWG Wire Size
- RS Stock No.:
- 122-5204
- Mfr. Part No.:
- GWE16-12
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $2.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$52.60
(exc. GST)
$57.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,800 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.526 | $52.60 | - |
| 200 - 200 | $0.513 | $51.30 | $2.60 |
| 300 + | $0.506 | $50.60 | $6.00 |
*price indicative
- RS Stock No.:
- 122-5204
- Mfr. Part No.:
- GWE16-12
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Green | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 16mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 24mm | |
| Series | GWE | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 16mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polypropylene | ||
Colour Green | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 16mm² | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 24mm | ||
Series GWE | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 16mm² | ||
Terminal Material Copper | ||
JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 12 mm Pin Length Green to 6 AWG Wire Size
- JST 12 mm Pin Length Black from 1 AWG to 10 AWG Wire Size
- JST 12 mm Pin Length White to 6 AWG Wire Size
- JST 12 mm Pin Length Red to 8 AWG Wire Size
- JST 6 mm Pin Length Light Blue to 24 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
